Manufacturer Part #
236-402
2 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:105 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
WAGO 236-402 - Product Specification
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
WAGO 236-402 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 236-402 is a 2 Position 5.08 mm solder pin PCB terminal strip.
Specifications:
- Weight: 1.88 g
- Color: gray
- Pole count: 2
- Height: 13 mm/0.512 inc
- Width: 12.3 mm/0.484 inc
- Depth: 14 mm/0.551 inc
- Pin spacing from: 5.08 mm/0.2 inc
- Measured voltage EN: 320 V
- Measured shock voltage: 4 kV
- Current intensity EN: 24 A
- Contact surface: tin-plated
Pricing Section
Global Stock:
2,215
USA:
2,215
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.05
30
$1.02
100
$0.99
300
$0.965
1,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
105 per Tray
Mounting Method:
Through Hole