Manufacturer Part #
09210253101
HAN D Series 25 Position + Ground 10 AMP Female Insert
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2531 | ||||||||||
HARTING 09210253101 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
HARTING 09210253101 - Technical Attributes
| No of Positions: | 25 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Socket |
| Material: | Thermoplastic |
| Mating Type: | Push - Pull |
Features & Applications
The 09210253101 is a HAN 25D offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- Female insert for HAN 25D connector
- Current 16 A Voltage 250 V
- crimp termination and allows 25 poles + ground ( PE)
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk