text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP180N10T

N-Channel 100 V 180 A 6.4 mOhm 480 W Through Hole Trench Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP180N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.4mΩ
Rated Power Dissipation: 480W
Qg Gate Charge: 151nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 42ns
Rise Time: 54ns
Fall Time: 31ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 6900pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,170.00
USD
Quantity
Unit Price
50
$3.98
150
$3.92
250
$3.90
1,000
$3.83
1,500+
$3.79
Product Variant Information section