text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2579IGW

Red/Green 2 x 5 mm 110° Diffused 14/8 mcd 2.1 V Rectangular Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Lumex SSL-LX2579IGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 14mcd/8mcd
Viewing Angle: 110°
Wavelength: 635nm/565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX2579IGW is a 2.1 V 2 x 5 mm Red/Green Milky white Diffused 14/8 mcd Rectangular Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current (R/G) : 150/150 mA
  • Steady Current (R/G) : 30/25 mA
  • Power Dissipation (R/G) : 105/105 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length (R/G) : 635/565 nm
  • Forward voltage : 2.1 V to 2.8 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Milky white Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
5,650
USA:
5,650
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
$0.18
USD
Quantity
Unit Price
1
$0.18
150
$0.176
400
$0.172
1,000
$0.169
2,500+
$0.162
Product Variant Information section