Manufacturer Part #
87631-1
AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 87631-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 87631-1 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 87631-1 is a part of AMPMODU Product Line series of 6 Positions Dual Row Socket Contact type Housing Connector having a 2.54 mm Pitch Size with Crimp Termination. It has an Operating Temperature ranging between -65 °C to +105 °C.
Product Features:
- AMPMODU Product Line
- Housing Connector
- Receptacle style
- Socket Contact
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 6
- Number of Rows are 2
- Crimp Termination method
- Operating Temperature (°C) = -65 °C to +105 °C
View the AMPMODU series of Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
500
$0.565
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
500 per Box