text.skipToContent text.skipToNavigation

Manufacturer Part #

103908-1

AMPMODU 2 Position 2.54 mm Through-Hole Single Row Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103908-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10080
Multiple Of:
5040
Total
$5,493.60
USD
Quantity
Unit Price
1
$0.615
40
$0.605
150
$0.585
400
$0.575
1,500+
$0.545
Product Variant Information section