Manufacturer Part #
104257-4
AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
TE Connectivity 104257-4 - Product Specification
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
TE Connectivity 104257-4 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 104257-4 is a Part of AMPMODU Series with 5 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp(IDC)
- Connector Series = MTE
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 5
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic-GF
View the 104257x Series of Sockets
Pricing Section
Global Stock:
8,218
USA:
8,218
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.33
100
$0.32
300
$0.315
1,000
$0.305
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag