Manufacturer Part #
MIC4575-5.0WT
MIC4575 Series 24 V 200 kHz 1 A Flange Mount Simple Buck Regulator - TO-220-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-5 Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2212 | ||||||||||
Microchip MIC4575-5.0WT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Part Status:
Microchip MIC4575-5.0WT - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 4V to 24V |
| Output Current-Max: | 1A |
| Output Type: | Fixed |
| Switching Frequency-Max: | 200kHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 95% |
| Efficiency: | 77% |
| No. of Outputs: | 1 |
| Quiescent Current: | 10mA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-5 |
| Mounting Method: | Flange Mount |
Features & Applications
The MIC4575-5.0WT is a series of easy to use fixed and adjustable BiCMOS step-down (buck) switch-mode voltage regulators. The 200 kHz MIC4575 duplicates the pinout and function of the 52 kHz LM2575. The higher switching frequency may allow up to a 2:1 reduction in output filter inductor size.
The MIC4575 is available in 3.3 V, and 5 V fixed output versions or a 1.23 V to 20 V adjustable output version. Both versions are capable of driving a 1A load with excellent line and load regulation.
Features:
- Fixed 200 kHz operation
- 3.3 V, 5 V, and adjustable output versions
- Voltage over specified line and load conditions:
- Fixed version: ±3% max. output voltage
- Adjustable version: ±2% max. feedback voltage
- Guaranteed 1 A switch current
- Wide 4 V to 24 V input voltage range
- Wide 1.23 V to 20 V output voltage range
- Requires minimum external components
- < 200 μA typical shutdown mode
- 75% efficiency (adjustable version > 75% typical)
- Standard inductors and capacitors are25% of typical LM2575 values
- Thermal shutdown
- Overcurrent protection
- 100% electrical thermal limit burn-in
Applications:
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive-to-negative converter (inverting buck-boost)
- Battery charger
- Negative boost converter
- Step-down 6V to 3.3 V for Intel Pentium® and similar microprocessors
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5
Mounting Method:
Flange Mount