text.skipToContent text.skipToNavigation

Manufacturer Part #

5767054-1

MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2510
Product Specification Section
Features & Applications

The 5767054-1 is part of Board to Board Connectors, these connectors are designed for manual or robotic placement on pc boards of various thicknesses.These connectors can accommodate 38 through 266 contact positions.

Product Features:

  • Connector Style = Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 0.00 mm, 22.86 mm
  • 38 Positions
  • Vertical Mount Angle
  • Termination End Plating = Tin over Nickel
  • Ground Bus Mating Area Plating = Gold (5) over Palladium Nickel
  • Ground Bus Terminating Area = Tin over Nickel
  • Lead Free Solder Processes = Reflow solder capable to 245°C, Reflow solder capable to 260°C
    Housing Material = Liquid Crystal Polymer (LCP)

Mating Products:

  • 5767006-1
  • 5767039-1
  • 5767055-1
  • 5767111-8
Pricing Section
Global Stock:
554
USA:
554
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.96
USD
Quantity
Unit Price
21
$10.76
42
$10.69
63
$10.65
84
$10.62
105+
$10.53