Manufacturer Part #
MC7805BD2TG
MC7805B Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK
Product Specification Section
onsemi MC7805BD2TG - Product Specification
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
onsemi MC7805BD2TG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.2mA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 1.3mV |
Current - Limit: | 2.2A |
Line Regulation: | 5mV |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount