Manufacturer Part #
102387-8
34 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
TE Connectivity 102387-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
04/29/2025 Details and Download
*****FPCN111401 UPDATE*****Description of ChangesThis PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025Reason for Change:1. Update made to correct PCN-25-234561 typo error. 2. shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026.
Design
03/17/2025 Details and Download
Specification Change
04/09/2024 Details and Download
Part Status:
Active
Active
Features & Applications
The 102387-8 is a AMPMODU 34 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Mating Connector Lock = Without
- Strain Relief = Without
- Connector Series = Mod IV
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 34
- Number of Rows = 2
- Contact Type = Socket
- Connector Style = Receptacle
- Mating Alignment = With
- Mating Alignment Type = Center
View the complete 102387 series of Socket Housings
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
1
$3.33
15
$3.26
40
$3.21
125
$3.16
300+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Box