Manufacturer Part #
SS32
SS Series 500 mV 3 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SS32 - Product Specification
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
onsemi SS32 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 500mV |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS32 is a 500 mV 3 A 20 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of DO-214AB and Operating Temperature Ranges from -55 to 150 °C.
Product Features:
- Metal to silicon rectifiers, majority carrier conduction.
- Low forward voltage drop
- Easy pick and place
- High surge current capability
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount