Manufacturer Part #
SSL-LX3044IGW
SSL-LX3044 Series 3 mm 30° Diffused 30 mcd 2 / 2.5 V Red/Green LED - T-1
Product Specification Section
Lumex SSL-LX3044IGW - Product Specification
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
Lumex SSL-LX3044IGW - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Diffused |
Forward Voltage: | 2V/2.5V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 60° |
Wavelength: | 635nm/565nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 4.6mm x D 3.2mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
4,000
$0.168
5,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
T-1
Mounting Method:
Through Hole