Manufacturer Part #
DMN2020LSN-7
DMN2020LSN Series 20V 6.9 A N-Channel Enhancement Mode Mosfet - SC-59-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2020LSN-7 - Product Specification
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
Diodes Incorporated DMN2020LSN-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 610|mW |
| Qg Gate Charge: | 11.6nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 6.9A |
| Turn-on Delay Time: | 11.67ns |
| Turn-off Delay Time: | 35.89ns |
| Rise Time: | 12.49ns |
| Fall Time: | 12.33ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Height - Max: | 1.3mm |
| Length: | 3mm |
| Input Capacitance: | 1149pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.103
9,000
$0.10
15,000
$0.0992
30,000
$0.0977
60,000+
$0.0952
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount