Manufacturer Part #
NMH0512SC
NMH Series 2 W Dual Output ±12 V Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions NMH0512SC - Product Specification
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
Murata Power Solutions NMH0512SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | -12V/12V |
Input Voltage: | 5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 82% |
Power Dissipation: | 2W |
Load Regulation (%): | 10% |
Output Current: | ±83mA |
Switching Frequency-Max: | 95kHz |
Ripple & Noise: | 150mV |
Dimension: | L 19.5mm x W 7.5mm x H 10mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$9.98
50
$9.90
75+
$9.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole