Manufacturer Part #
OKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions OKI-78SR-5/1.5-W36-C - Product Specification
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
Murata Power Solutions OKI-78SR-5/1.5-W36-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 8W |
Output Voltage: | 5V |
Input Voltage: | 24V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 90% |
Power Dissipation: | 7.5W |
Load Regulation (%): | 0.4% |
Output Current: | 1.5A |
Switching Frequency-Max: | 500kHz |
Ripple & Noise: | 75mV |
Dimension: | L 10.4mm x W 7.6mm x H 16.5mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1
$4.26
10
$4.17
25
$4.11
50
$4.06
125+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole