Manufacturer Part #
LTV-845
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-845 - Product Specification
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
LITEON LTV-845 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 600% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-845 is a 4 channel, 35 V 5000 Vrms photodarlington transistor output optocoupler.
Features:
- Response time 60 µs typical
- Current transfer ratio minimum 600 %
- High input-output isolation voltage
- Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$0.42
125
$0.41
625
$0.395
1,875
$0.385
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole