text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L035/30DR

1812L Series 1812 30 V 0.35 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L035/30DR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Resistance: 1.7Ω
Current Rating: 40A
Time to Trip: 0.15s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
1,500
$0.235
3,000
$0.23
7,500+
$0.225