Manufacturer Part #
L5970ADTR
L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8
Product Specification Section
STMicroelectronics L5970ADTR - Product Specification
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
STMicroelectronics L5970ADTR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.4V to 36V |
Output Current-Max: | 1.5A |
Output Voltage Range: | 1.235V to 35V |
Output Type: | Adjustable |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 5mA |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation: | 8mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount