Manufacturer Part #
NCP5501DT33RKG
NCP5501 Series 500 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-253
Product Specification Section
onsemi NCP5501DT33RKG - Product Specification
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
onsemi NCP5501DT33RKG - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 500mA |
Rated Power: | 2.083W |
Tolerance (%): | ±2.9% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 35µV |
Load Regulation (%): | 1% |
Current - Limit: | 900mA |
Line Regulation (%): | 1% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.198
10,000
$0.197
12,500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount