Manufacturer Part #
CL10A105KO8NNNC
CL10 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10A105KO8NNNC - Product Specification
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
Samsung Electro-Mechanics CL10A105KO8NNNC - Technical Attributes
Attributes Table
Capacitance: | 1000000pF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.05% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
8,532,000
USA:
8,532,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0041
60,000
$0.0039
120,000
$0.0039
300,000+
$0.0037
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0043 / Stock: 60,000 Qty: 4,000+$0.0043 Stock: 60,000
- Reel Qty: 40,000+ / Unit Price: $0.0043 / Stock: 0 Qty: 4,000+$0.0043 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0043 / Stock: 8,532,000 Qty: 4,000+$0.0043 Stock: 8,532,000
- Reel Qty: 4,000+ / Unit Price: $0.0043 / Stock: 0 Qty: 4,000+$0.0043 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount