Manufacturer Part #
ICL7660ACBAZA-T
ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7660ACBAZA-T - Product Specification
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
Renesas ICL7660ACBAZA-T - Technical Attributes
Attributes Table
| Topology: | Charge Pump |
| Input Voltage: | 1.5V to 12V |
| Output Current-Max: | 45mA |
| Output Type: | Fixed |
| Switching Frequency-Max: | 10kHz |
| Operating Temp Range: | 0°C to 70°C |
| Efficiency: | 98% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL7660ACBAZA-T is a CMOS Voltage Converter, its monolithic CMOS power supply circuits offer unique performance advantages over previously available devices.
This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.
Features:
- Simple Conversion of +5 V Logic Supply to ±5 V Supplies
- Simple Voltage Multiplication (VOUT = (-) nVIN)
- Typical Open Circuit Voltage Conversion Efficiency 99.9%
- Typical Power Efficiency 98%
- Wide Operating Voltage Range
- ICL7660 1.5 V to 10.0 V
- ICL7660A 1.5 V to 12.0 V
- ICL7660A 100% Tested at 3 V
- Easy to Use - Requires Only 2 External Non-Critical Passive Components
- No External Diode Over Full Temp. and Voltage Range
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- On Board Negative Supply for Dynamic RAMs
- Localized µProcessor (8080 Type) Negative Supplies
- Inexpensive Negative Supplies
- Data Acquisition Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount