text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM472

M Series 16 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Panasonic Industry ECA-1CM472 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1360mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.43
USD
Quantity
Unit Price
1
$0.43
75
$0.42
250
$0.41
750
$0.40
2,500+
$0.38
Product Variant Information section