Manufacturer Part #
EEE-FPC101XAP
EEE-FP Series 16V 100 uF 105°C Ø6.3 x 7.7mm 2 kHrs SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FPC101XAP - Product Specification
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
Panasonic Industry EEE-FPC101XAP - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| ESR (Equivalent Series Resistance): | 0.16Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.174
1,800
$0.172
2,700
$0.171
4,500
$0.169
9,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount