text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J152

EEU-FC Series 63 V 1500 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic Industry EEU-FC1J152 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3095mA
Impedance: 0.03Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.05
100
$1.02
300
$0.99
1,000+
$0.945
Product Variant Information section