Manufacturer Part #
VHB150W-Q24-S24
VHB150W Series 150 W Single Output 24 V Isolated DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB150W-Q24-S24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 88% |
| Load Regulation (%): | 0.2% |
| Output Current: | 6.5A |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 240mV |
| Dimension: | L 61mm x W 57.9mm x H 13.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$152.73
2
$150.51
3
$149.22
4
$148.31
5+
$145.46
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole