Manufacturer Part #
EKZE500ELL102ML25S
KZE Series 50 V 1000 uF 16 x 25 mm ±20 % Radial Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKZE500ELL102ML25S - Product Specification
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
United Chemi-Con EKZE500ELL102ML25S - Technical Attributes
Attributes Table
Series: | KZE |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3010mA |
Impedance: | 0.021Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.82
30
$0.80
125
$0.775
300
$0.76
1,250+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole