VRF151G in Tray by Microchip | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VRF151G

RF Mosfet 2 N-Channel (Dual) Common Source 50 V 500 mA 175MHz 16dB 300W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VRF151G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 170V
Rated Power Dissipation: 500W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 36A
Gate Source Threshold: 3.6V
Input Capacitance: 375pF
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$11,286.00
USD
Quantity
Unit Price
50+
$112.86
Product Variant Information section