Manufacturer Part #
VRF151G
RF Mosfet 2 N-Channel (Dual) Common Source 50 V 500 mA 175MHz 16dB 300W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip VRF151G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip VRF151G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 170V |
| Rated Power Dissipation: | 500W |
| Gate-Source Voltage-Max [Vgss]: | 40V |
| Drain Current: | 36A |
| Gate Source Threshold: | 3.6V |
| Input Capacitance: | 375pF |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
50+
$112.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Flange Mount