Manufacturer Part #
PJ-031DH
1.3 x 4 mm, 3.5 A 24 VDC Horizontal Through Hole DC Power Jack Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:216 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-031DH - Product Specification
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
Same Sky - CUI Devices PJ-031DH - Technical Attributes
Attributes Table
| Type: | Jack |
| Gender: | Male |
| No of Positions: | 2 |
| Rated Voltage: | 24V |
| Rated Current: | 3.5A |
| Style/Orientation: | Right Angle Header/Plug |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Material: | Brass |
| Termination: | Solder |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Insertion Depth: | 6.2mm |
| Outer Diameter: | 4mm |
| Inner Diameter: | 1.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
216
$0.36
648
$0.35
1,080
$0.345
2,160
$0.34
4,320+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray
Mounting Method:
Through Hole