Manufacturer Part #
L6235PD
L6235 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:31 per Tube Package Style:POWERSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6235PD - Product Specification
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
STMicroelectronics L6235PD - Technical Attributes
Attributes Table
| Load Voltage: | 52V |
| No of Outputs: | Triple |
| Output Current-Max: | 2.8A |
| Rated Power Dissipation: | 1.6W |
| Supply Voltage-Max: | 52V |
| Package Style: | POWERSO-36 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6235PD is a DMOS driver for three-phase brushless DC motor with overcurrent protection.
This device is designed in multiPower-BCD technology and combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip. The device includes all the circuitry needed to drive a three-phase BLDC motor including: a three-phase DMOS Bridge, a constant off time PWM Current Controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.
Features:
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- RDS(ON) 0.3 Ohm typ. value @ Tj = 25 °C
- Operating frequency up to 100 kHz
- Non dissipative overcurrent detection and protection
- Diagnostic output
- Constant toff pwm current controller
- Slow decay synchr. rectification
- 60° & 120° hall effect decoding logic
- Brake function
- Tacho output for speed loop
- Cross conduction protection
- Thermal shutdown
- Undervoltage lockout
- Integrated fast freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$5.20
10
$5.09
40
$5.00
125
$4.92
400+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
31 per Tube
Package Style:
POWERSO-36
Mounting Method:
Surface Mount