text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-E12UWT86

Chip LED, Type=Mini-mold, Package=1.6x0.8(t=0.36), Color = Red,

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-E12UWT86 - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Wavelength: 624nm
Rated Power: 62mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.46mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$331.50
USD
Quantity
Unit Price
5,000+
$0.0663
Product Variant Information section