Manufacturer Part #
HC-49/U-S10000000ABJB
HC49US Series 10 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:METAL CAN Mounting Method:Through Hole | ||||||||||
| Date Code: | 2245 | ||||||||||
CITIZEN FINEDEVICE HC-49/U-S10000000ABJB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
CITIZEN FINEDEVICE HC-49/U-S10000000ABJB - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 11.5mm x W 4.66mm |
| No of Pins: | 2 |
| Package Style: | METAL CAN |
| Mounting Method: | Through Hole |
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.
The HC49US series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HC49US is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49US can serve as a low cost solution in virtually any application or market.
The HC49US is available in through hole packaging only. For surface mount please see the HCM49 series.
The HC49US10.000MABJ-UB is a 10.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
Available Packaging
Package Qty:
1000 per Bag
Package Style:
METAL CAN
Mounting Method:
Through Hole