Manufacturer Part #
JANTX1N973B-1
IN973 Series 33 V 200 mA 500 mW Through Hole Silicon Zener Diodes - DO-35
Product Specification Section
Microchip JANTX1N973B-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N973B-1 - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.5µA |
Voltage Tolerance: | 5% |
Impedance: | 58Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 12mA |
Configuration: | Single |
Working Voltage-Nom: | 33V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.67
30
$1.65
100
$1.63
250
$1.61
750+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole