Manufacturer Part #
AP7176BMP-13
AP7176B Series 3 A Adjustable Surface Mount Voltage Regulator - MSOP-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7176BMP-13 - Product Specification
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
Diodes Incorporated AP7176BMP-13 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.2V |
| Input Voltage-Max: | 3.65V |
| Output Voltage Range: | 0.8V to 5.17V |
| Dropout Voltage-Max: | 0.53V |
| Output Current-Max: | 3A |
| Rated Power: | 1.5W |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | 1 |
| Load Regulation (%): | 0.25% |
| Current - Limit: | 6.7A |
| Line Regulation (%): | 0.15% |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount