Manufacturer Part #
F17735102000
F Series Ø 31.5 x 18 mm 630 V 1 uF ±10 % Through Hole Axial Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay F17735102000 - Product Specification
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
Vishay F17735102000 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 253VAC |
| Lead Spacing: | 35mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 18mm |
| Dimension: | L 31.5mm x D 18mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
750 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole