Manufacturer Part #
R5F1076CMSP#V0
RL78/I1A Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash Microcontroller - SSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F1076CMSP#V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R5F1076CMSP#V0 - Technical Attributes
Attributes Table
| Family Name: | RL78/I1A |
| Core Processor: | RL78 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 32MHz |
| No of I/O Lines: | 13 |
| InterfaceType / Connectivity: | I2C/LIN/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 6-chx8-bit / 6-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
80
$1.58
160
$1.56
320
$1.55
400+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
80 per
Package Style:
SSOP-20
Mounting Method:
Surface Mount