text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1076CMSP#V0

RL78/I1A Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F1076CMSP#V0 - Technical Attributes
Attributes Table
Family Name: RL78/I1A
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/LIN/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx8-bit / 6-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
80
Total
$1,224.00
USD
Quantity
Unit Price
80
$1.58
160
$1.56
320
$1.55
400+
$1.53
Product Variant Information section