Manufacturer Part #
TIP42A
TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
STMicroelectronics TIP42A - Product Specification
STMicroelectronics TIP42A - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 65W |
| DC Current Gain-Min: | 15 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The TIP42A is a base island technology PNP power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications.
Features:
- Complementary PNP-NPN devices
- New enhanced series
- High switching speed
- hFE grouping
- hFE improved linearity
Applications:
- General purpose circuits
- Audio amplifier
- Power linear and switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.33
250
$0.325
1,000
$0.315
1,500
$0.31
3,750+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole