Manufacturer Part #
FQP47P06
P-Channel 60 V 26 mOhm Through Hole QFET Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
onsemi FQP47P06 - Product Specification
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
onsemi FQP47P06 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.026Ω |
| Rated Power Dissipation: | 160W |
| Qg Gate Charge: | 84nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 47A |
| Turn-on Delay Time: | 110ns |
| Turn-off Delay Time: | 210ns |
| Rise Time: | 910ns |
| Fall Time: | 400ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Planar Technology |
| Input Capacitance: | 3600pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The FQP47P06 is a P-Channel enhancement mode power field effect transistor.
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive,DC/DC converters, and high efficiency switching for power management in portable and battery operated products.
Features:
- 47 A, -60 V, RDS(on)= 0.026 Ω@VGS= -10V
- Low gate charge (typical 84 nC)
- Low Crss (typical 320 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
- 175ºC maximum junction temperature rating
Applications:
- TBA ?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.87
40
$1.84
150
$1.81
500
$1.79
2,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount