Manufacturer Part #
BD25KA5FP-E2
BD25K Series 2.5 V 0.5 A 3 Termianl (2+Tab) LDO Regulator - TO-252
Product Specification Section
ROHM BD25KA5FP-E2 - Product Specification
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
ROHM BD25KA5FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.3V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 0.2V |
Output Current-Max: | 500mA |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
6,000
$0.41
8,000
$0.405
10,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount