Manufacturer Part #
TQ2SA-L-3V-Z
TQ Series Low Profile 2 A DPDT 3 VDC Gull Wing Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TQ2SA-L-3V-Z - Product Specification
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
Panasonic Industry TQ2SA-L-3V-Z - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Coil Type: | Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 23.3mA |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 129Ω |
| Switching Voltage: | 110V |
| Rated Power: | 140mW |
| Contact Material: | Silver Nickel |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount