Manufacturer Part #
SP3003-08ATG
SP3003 Series 15 V 0.95 pF Low Capacitance ESD Protection Array - MSOP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:MSOP-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP3003-08ATG - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15V |
| Standoff Voltage: | 6V |
| Capacitance: | 0.95pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 0.5µA |
| Peak Output Current: | 2.5A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount