Manufacturer Part #
MUR160RLG
MUR Series 1 A 600 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
Product Specification Section
onsemi MUR160RLG - Product Specification
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
onsemi MUR160RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.25V |
Configuration: | Single |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 87°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0788
10,000
$0.0775
15,000
$0.0767
20,000
$0.0762
25,000+
$0.0745
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole