Manufacturer Part #
UWE-12/10-Q12NB-C
UWE Series 120 W 10 V Input 12 V Output Isolated Eighth-Brick DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions UWE-12/10-Q12NB-C - Product Specification
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
Murata Power Solutions UWE-12/10-Q12NB-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91.4% |
| Load Capacitance: | 4700µF |
| Load Regulation (%): | 0.075% |
| Switching Frequency-Max: | 240kHz |
| Ripple & Noise: | 115mV |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
42+
$62.26
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Mounting Method:
PCB Mount