Manufacturer Part #
1.5KE400CA
1.5KE Series 1500 W 400 V Bi Directional Transient Voltage Suppressor - DO-201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Ammo Pack Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
STMicroelectronics 1.5KE400CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1.5KE400CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 380V |
| Clamping Voltage-Max: | 548V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 14A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Standoff Voltage: | 342V |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 390pF |
| Breakdown Voltage-Max: | 420V |
| Package Style: | DO-201 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.33
1,800
$0.32
6,000
$0.315
9,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole