Manufacturer Part #
KSC931JLFS
KSC Series SPST-NO 32 V 0.05 A Surface Mount Sealed Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:950 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC931JLFS - Product Specification
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
C&K KSC931JLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Current Rating: | 50mA |
| Insulation Resistance: | 10MΩ |
| Contact Material: | Gold |
| Operating Force: | 255gf |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 7.7mm x L 6.2mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
950+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
950 per Reel
Mounting Method:
Surface Mount