text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-65-12A

220 - 480Vac, 60W, 3000 - 5000mA, 7.2-12V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-65-12A - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 60W
Minimum Output Voltage: 7.2V
Maximum Output Voltage: 12V
Minimum Output Current: 3000mA
Maximum Output Current: 5000mA
Input Power Factor: 0.98
Efficiency: 86.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 2
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
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
$65.54
USD
Quantity
Unit Price
1
$65.54
2
$64.80
4
$64.07
5
$63.84
15+
$62.41
Product Variant Information section