Manufacturer Part #
GSOT36-E3-08
GSOTXX Series 248 W 39 V Uni-Directional SMT Single Line ESD Protection - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Vishay GSOT36-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay GSOT36-E3-08 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 39V |
| Clamping Voltage-Max: | 71V |
| Directional: | Uni-Directional |
| Power Dissipation: | 248W |
| Peak Output Current: | 3.5A |
| Peak Power: | 248W |
| Standoff Voltage: | 36V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.2V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 65pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0628
9,000
$0.0612
12,000
$0.0608
30,000
$0.0595
45,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount