Manufacturer Part #
11-22SURSYGC/S530-A2/TR8
LED BI-COLOR Red/Yellowish Green 60º Smt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 11-22SURSYGC/S530-A2/TR8 - Product Specification
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
Everlight 11-22SURSYGC/S530-A2/TR8 - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 21 mcd/ 51mcd |
| Viewing Angle: | 60° |
| Wavelength: | 575 nm/ 632nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.5mm x L 3mm x W 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount